This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PAT0805E3052BST1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PAT0805E3052BST1
JLCPCB Part #
C4257121
Package
0805
Description
-55℃~+155℃ 200mW 30.5kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6744
200+ $0.2617
500+ $0.2521
1000+ $0.2473

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons