This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PAC300002008FAC000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
PAC300002008FAC000
JLCPCB Part #
C1364569
Package
Plugin,D5.5xL16.5mm
Description
-55℃~+275℃ 2Ω 3W Wirewound Resistor ±1% ±100ppm/℃ 插件,D5.5xL16.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3643
200+ $0.1410
500+ $0.1360
1000+ $0.1336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons