
* Images are for reference only
PAC300001201FAC000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- PAC300001201FAC000
- JLCPCB Part #
- C1368724
- Package
- Plugin,D5.5xL16.5mm
- Description
- -55℃~+275℃ 1.2kΩ 3W Wirewound Resistor ±1% ±100ppm/℃ 插件,D5.5xL16.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3943
200+
$0.1527
500+
$0.1473
1000+
$0.1447
Welcome back, may I help you?