
* Images are for reference only
P6SMB9.1AHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB9.1AHE3_A/I
- JLCPCB Part #
- C3713855
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 13.4V 44.8A 50uA 600W 7.78V 8.65V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2271
1000+
$0.0879
2500+
$0.0848
5000+
$0.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?