This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB82CAHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB82CAHE3_A/H
JLCPCB Part #
C3710960
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 113V 1uA 5.3A 600W 70.1V 77.9V Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2766
1000+ $0.1071
3750+ $0.1033
7500+ $0.1015

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons