This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB540AHM3_C/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB540AHM3_C/I
JLCPCB Part #
C3706325
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1uA 459V 513V 600W 740V 810mA TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 3200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3699
1000+ $0.1431
2500+ $0.1381
5000+ $0.1357

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons