
* Images are for reference only
P6SMB440AHM3_D/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB440AHM3_D/H
- JLCPCB Part #
- C20036145
- Package
- DO-214AA(SMB)
- Description
- 1 1A@10/1000us 1uA 376V 462V 600W@10/1000us 602V TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.4479
10+
$0.3564
30+
$0.3179
100+
$0.2698
750+
$0.2473
1500+
$0.2344
Related Products
Welcome back, may I help you?