
* Images are for reference only
P6SMB39CAHE3_B/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB39CAHE3_B/H
- JLCPCB Part #
- C20035887
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 11.1A@10/1000us 1uA 33.3V 41V 53.9V 600W@10/1000us Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4595
200+
$0.1835
750+
$0.1774
1500+
$0.1743
Related Products
Welcome back, may I help you?