
* Images are for reference only
P6SMB20A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB20A-E3/52
- JLCPCB Part #
- C3704036
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 17.1V 19V 1uA 21.7A 27.7V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1130
200+
$0.0438
750+
$0.0422
1500+
$0.0416
Related Products
Welcome back, may I help you?