This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB18CA-E3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB18CA-E3/5B
JLCPCB Part #
C3713934
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 15.3V 17.1V 1uA 23.8A 25.2V 600W Bidirectional TVS DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 62

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1445
200+ $0.0559
500+ $0.0540
1000+ $0.0530
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons