This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6SMB150AHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6SMB150AHE3_A/I
JLCPCB Part #
C3703191
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 128V 143V 1uA 2.9A 207V 600W TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 3200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1919
1000+ $0.0742
2500+ $0.0717
5000+ $0.0704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons