
* Images are for reference only
P6SMB130A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB130A-E3/52
- JLCPCB Part #
- C3699030
- Package
- SMB(DO-214AA)
- Description
- -65℃~+150℃ 111V 124V 179V 1uA 3.4A 600W IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
50+
$0.2529
150+
$0.2264
750+
$0.1861
2250+
$0.1714
5250+
$0.1626
Related Products
Welcome back, may I help you?