
* Images are for reference only
P6SMB10AHM3_B/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB10AHM3_B/H
- JLCPCB Part #
- C20035695
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 10.5V 10uA 14.5V 41.4A@10/1000us 600W@10/1000us 8.55V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4374
200+
$0.1746
750+
$0.1687
1500+
$0.1659
Welcome back, may I help you?