This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6KE9.1A-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6KE9.1A-E3/73
JLCPCB Part #
C3701640
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 13.4V 44.8A 50uA 600W 7.78V 8.65V TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2410
200+ $0.0933
500+ $0.0900
1000+ $0.0884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons