This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P6KE7.5CAHE3/54

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P6KE7.5CAHE3/54
JLCPCB Part #
C3712124
Package
DO-204AC(DO-15)
Description
11.3V 53.1A 6.4V 600W 7.13V TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3396
200+ $0.1315
500+ $0.1268
1000+ $0.1245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons