
* Images are for reference only
P600M-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P600M-E3/73
- JLCPCB Part #
- C5342950
- Package
- P600
- Description
- -50℃~+150℃ 1V@6A 1kV 400A 5uA 6A P600 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.9600
10+
$0.7645
30+
$0.6667
300+
$0.5690
600+
$0.5113
900+
$0.4808
Related Products
Welcome back, may I help you?