
* Images are for reference only
P600J-E3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P600J-E3/73
- JLCPCB Part #
- C17592175
- Package
- Plugin
- Description
- -50℃~+150℃ 1 Independent 1V@6A 400A 5uA 600V 6A 插件 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.6892
10+
$0.5513
30+
$0.4808
300+
$0.4135
Welcome back, may I help you?