
* Images are for reference only
P4SMA33A-M3/61
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4SMA33A-M3/61
- JLCPCB Part #
- C3709167
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1uA 28.2V 31.4V 400W 45.7V 8.8A TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1262
200+
$0.0489
500+
$0.0471
1000+
$0.0463
Related Products
Welcome back, may I help you?