This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA15CA-M3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P4SMA15CA-M3/5A
JLCPCB Part #
C3714625
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 12.8V 14.3V 18.9A 1uA 21.2V 400W Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1154
200+ $0.0447
500+ $0.0431
1000+ $0.0423

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons