This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA120A-E3/61

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P4SMA120A-E3/61
JLCPCB Part #
C3714972
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1.8A 102V 114V 165V 1uA 300W TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0986
200+ $0.0383
500+ $0.0368
1000+ $0.0362

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons