
* Images are for reference only
P4KE180AHE3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4KE180AHE3/54
- JLCPCB Part #
- C3712084
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+175℃ 1.6A 154V 171V 1uA 246V 400W TVS Unidirectional DO-204AL(DO-41) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2252
200+
$0.0872
500+
$0.0842
1000+
$0.0826
Welcome back, may I help you?