
* Images are for reference only
P2TC1206D1003LNTA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P2TC1206D1003LNTA
- JLCPCB Part #
- C4312305
- Package
- 1206
- Description
- -55℃~+155℃ 100kΩ 333mW Thin Film Resistor ±0.01% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$23.0758
10+
$22.2843
Related Products
Welcome back, may I help you?