This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P2TC0805D1002LNTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P2TC0805D1002LNTA
JLCPCB Part #
C1858460
Package
0805
Description
-55℃~+155℃ 10kΩ 150V 200mW Thin Film Resistor ±0.01% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9078
200+ $4.2209
500+ $4.0732
1000+ $3.9993
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons