
* Images are for reference only
P2SMA130A-M3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P2SMA130A-M3/5AT
- JLCPCB Part #
- C1977969
- Package
- SMA(DO-214AC)
- Description
- 1.11A 111V 124V 179V 200W TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1124
1000+
$0.0436
2500+
$0.0420
5000+
$0.0413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?