This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1206Y1004BNTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P1206Y1004BNTA
JLCPCB Part #
C4009854
Package
-
Description
-55℃~+155℃ 1MΩ 333mW Thin Film Resistor ±0.1% ±10ppm/℃ - Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3867
200+ $2.4725
500+ $2.3858
1000+ $2.3425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons