This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1206H2002BBTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P1206H2002BBTA
JLCPCB Part #
C4027410
Package
1206
Description
-55℃~+155℃ 20kΩ 333mW Thin Film Resistor ±0.1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5290
200+ $2.1400
500+ $2.0646
1000+ $2.0276

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons