
* Images are for reference only
P11S1V0FLSY00105KA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P11S1V0FLSY00105KA
- JLCPCB Part #
- C7018804
- Package
- Plugin,P=2.54mm
- Description
- 1 120mW 1MΩ ±10% ±150ppm/℃ 插件,P=2.54mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$24.2219
10+
$23.4578
Related Products
Welcome back, may I help you?