This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P0805H3481BNT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0805H3481BNT
JLCPCB Part #
C4286752
Package
0805
Description
-55℃~+155℃ 200mW 3.48kΩ Thin Film Resistor ±0.1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8710
200+ $1.8853
500+ $1.8192
1000+ $1.7870

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons