This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P0402E7680FNT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0402E7680FNT
JLCPCB Part #
C3935537
Package
0402
Description
-55℃~+155℃ 63mW 768Ω Thin Film Resistor ±1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7782
200+ $2.2365
500+ $2.1578
1000+ $2.1193
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons