
* Images are for reference only
ORNTA2-1T1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNTA2-1T1
- JLCPCB Part #
- C6622678
- Package
- SOIC-8
- Description
- 100mW 4 5kΩ、10kΩ 8 ±0.1% ±25ppm/℃ SOIC-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5210
200+
$2.6023
500+
$2.5153
1000+
$2.4734
Welcome back, may I help you?