
* Images are for reference only
NTHS1206N01N1003KE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS1206N01N1003KE
- JLCPCB Part #
- C3153027
- Package
- 1206
- Description
- -40℃~+125℃ 1.6mm 1.8mm 100kΩ 13s 280mW 3.2mm 3964K 3974K 4mW/℃ ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.1124
10+
$6.9464
30+
$6.8352
100+
$6.7256
Related Products
Welcome back, may I help you?