
* Images are for reference only
NTHS1206N01N1003FE
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTHS1206N01N1003FE
- JLCPCB Part #
- C3153769
- Package
- 1206
- Description
- 100kΩ 3964K 3974K ±1% ±3% 1206 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1644
200+
$1.6118
500+
$1.5557
1000+
$1.5284
Related Products
Welcome back, may I help you?