This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTHS0603N02N1002HE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
NTHS0603N02N1002HE
JLCPCB Part #
C3153049
Package
0603
Description
-40℃~+125℃ 10kΩ 125mW 3477K 3486K ±3% ±3% 0603 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4505
200+ $1.3350
500+ $1.2885
1000+ $1.2661

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons