
* Images are for reference only
NTCS0805E3474HXT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0805E3474HXT
- JLCPCB Part #
- C3154773
- Package
- 0805
- Description
- -40℃~+150℃ 210mW 4025K 470kΩ ±1% ±3% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5345
200+
$0.2067
500+
$0.2003
1000+
$0.1970
Related Products
Welcome back, may I help you?