
* Images are for reference only
NTCS0805E3474GXT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCS0805E3474GXT
- JLCPCB Part #
- C17626693
- Package
- 0805
- Description
- -40℃~+150℃ 0.8mm 1.25mm 10s 210mW 2mm 3.5mW/℃ 4025K 470kΩ ±1% ±2% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0577
200+
$0.4225
500+
$0.4080
1000+
$0.4015
Related Products
Welcome back, may I help you?