This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTCS0603E3683GHT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
NTCS0603E3683GHT
JLCPCB Part #
C17666261
Package
0603
Description
-40℃~+150℃ 0.8mm 0.8mm 1.6mm 125mW 3985K 3mW/℃ 68kΩ 8s ±1% ±2% 0603 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9986
200+ $0.3982
500+ $0.3853
1000+ $0.3789

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons