
* Images are for reference only
NTCLG100E2103JB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLG100E2103JB
- JLCPCB Part #
- C2923764
- Package
- DO-35
- Description
- -40℃~+200℃ 100mW 10kΩ 2.5mW/℃ 3977K 6s ±1.3% ±5% DO-35 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.8574
10+
$0.6936
30+
$0.6117
100+
$0.5315
500+
$0.4833
1000+
$0.4576
Related Products
Welcome back, may I help you?