
* Images are for reference only
NTCLE203E3202FB0A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE203E3202FB0A
- JLCPCB Part #
- C3154012
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 100mW 2kΩ 3528K ±0.5% ±1% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2829
200+
$0.8846
500+
$0.8525
1000+
$0.8381
Welcome back, may I help you?