
* Images are for reference only
NTCLE203E3103GB0A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE203E3103GB0A
- JLCPCB Part #
- C3154198
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 100mW 10kΩ 13s 2.2mW/℃ 2.54mm 3.6mm 3977K 3mm 8mm ±0.75% ±2% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0692
10+
$1.0435
30+
$1.0275
100+
$1.0114
Welcome back, may I help you?