This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NTCLE101E3103JB0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
NTCLE101E3103JB0
JLCPCB Part #
C3153172
Package
Plugin,P=2.54mm
Description
-40℃~+125℃ 100mW 10kΩ 3977K ±0.75% ±5% 插件,P=2.54mm NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0387
200+ $0.4030
500+ $0.3886
1000+ $0.3821

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons