
* Images are for reference only
NTCLE100E3471JB0A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE100E3471JB0A
- JLCPCB Part #
- C3154057
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 15s 2.54mm 3.3mm 3560K 3mm 470Ω 500mW 8.5mW/℃ 9mm ±1.5% ±5% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5587
10+
$0.5459
30+
$0.5378
100+
$0.5298
Related Products
Welcome back, may I help you?