
* Images are for reference only
NTCLE100E3332GT2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE100E3332GT2A
- JLCPCB Part #
- C3152940
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 3.3kΩ 3977K 500mW ±0.75% ±2% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3604
200+
$0.5268
500+
$0.5092
1500+
$0.4995
Related Products
Welcome back, may I help you?