
* Images are for reference only
NTCLE100E3103GT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE100E3103GT1
- JLCPCB Part #
- C3153781
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 10kΩ 15s 2.54mm 3.3mm 3528K 3mm 500mW 7mW/℃ 9mm ±0.5% ±2% 插件,P=2.54mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.9312
10+
$0.9088
30+
$0.8927
100+
$0.8783
Welcome back, may I help you?