
* Images are for reference only
NTCALUG01T103GA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCALUG01T103GA
- JLCPCB Part #
- C3154762
- Package
- -
- Description
- -40℃~+150℃ 10kΩ 15.7mm 1mm 3984K 7.2mm 7.2mm ±0.5% ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.6459
10+
$2.5817
30+
$2.5383
100+
$2.4934
Related Products
Welcome back, may I help you?