
* Images are for reference only
NTCALUG01A103F161
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCALUG01A103F161
- JLCPCB Part #
- C3153234
- Package
- -
- Description
- -40℃~+150℃ 10kΩ 13mW/℃ 3984K 400mW 5s ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7938
10+
$5.6494
30+
$5.5530
100+
$5.4583
Related Products
Welcome back, may I help you?