
* Images are for reference only
MURS360S-E3/52T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MURS360S-E3/52T
- JLCPCB Part #
- C2856765
- Package
- SMB(DO-214AA)
- Description
- -65℃~+175℃ 1 Independent 1.45V@3A 1.5A 35A 5uA@600V 600V 75ns SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.3326
50+
$0.2622
150+
$0.2322
750+
$0.1945
2250+
$0.1778
5250+
$0.1677
Related Products
Welcome back, may I help you?