
* Images are for reference only
MUH1PD-M3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MUH1PD-M3/89A
- JLCPCB Part #
- C467567
- Package
- MicroSMP
- Description
- -55℃~+175℃ 1.05V@1A 10A 1A 1uA@200V 200V 40ns MicroSMP Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 4500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0851
150+
$0.0747
500+
$0.0668
2500+
$0.0543
4500+
$0.0513
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?