This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MU2K000/20K00BQL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MU2K000/20K00BQL
JLCPCB Part #
C1739033
Package
SMD-3P,2.5x3.2mm
Description
2 2kΩ、20kΩ 3 50mW ±0.1% ±5ppm/℃ SMD-3P,2.5x3.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7824
200+ $4.1732
500+ $4.0274
1000+ $3.9537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons