
* Images are for reference only
MSP2B2R200GR10E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP2B2R200GR10E3
- JLCPCB Part #
- C4311175
- Package
- SMD,7x11.4mm
- Description
- -55℃~+275℃ 2.2Ω 2W Wirewound Resistor ±2% ±50ppm/℃ SMD,7x11.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5342
200+
$2.1418
500+
$2.0663
1000+
$2.0294
Welcome back, may I help you?