This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP1C22001FHT25E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSP1C22001FHT25E3
JLCPCB Part #
C4014411
Package
2615
Description
-55℃~+155℃ 22kΩ 500mW Thick Film Resistor ±1% ±50ppm/℃ 2615 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9729
200+ $3.0858
500+ $2.9766
1000+ $2.9236
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons